HSL1020-3R8506-R | |
---|---|
DigiKey Part Number | 283-HSL1020-3R8506-R-ND |
Manufacturer | |
Manufacturer Product Number | HSL1020-3R8506-R |
Description | CAP LITH HYBRID 50F 20% 3.8V TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3.8 V Radial, Can 450mOhm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 50 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥34.42400 | ¥344.24 |
50 | ¥31.22360 | ¥1,561.18 |
100 | ¥25.77960 | ¥2,577.96 |
500 | ¥22.41736 | ¥11,208.68 |
1,000 | ¥20.81612 | ¥20,816.12 |
2,500 | ¥20.41581 | ¥51,039.53 |