A769KS227M1VLAS016 | |
---|---|
DigiKey Part Number | 399-A769KS227M1VLAS016TR-ND - Tape & Reel (TR) 399-A769KS227M1VLAS016CT-ND - Cut Tape (CT) 399-A769KS227M1VLAS016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A769KS227M1VLAS016 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A769KS227M1VLAS016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥5.43500 | ¥54.35 |
50 | ¥4.75340 | ¥237.67 |
100 | ¥3.87240 | ¥387.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.69675 | ¥1,478.70 |
800 | ¥2.90453 | ¥2,323.62 |
1,200 | ¥2.72850 | ¥3,274.20 |
2,000 | ¥2.55246 | ¥5,104.92 |
4,000 | ¥2.42043 | ¥9,681.72 |
10,000 | ¥2.33240 | ¥23,324.00 |
20,000 | ¥2.29368 | ¥45,873.60 |