GYC1J101MCQ1GS | |
---|---|
DigiKey Part Number | 493-GYC1J101TR-ND - Tape & Reel (TR) 493-GYC1J101CT-ND - Cut Tape (CT) 493-GYC1J101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J101MCQ1GS |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥9.67100 | ¥96.71 |
50 | ¥8.81860 | ¥440.93 |
100 | ¥7.22520 | ¥722.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥6.78413 | ¥2,713.65 |
800 | ¥5.42731 | ¥4,341.85 |
1,200 | ¥5.08812 | ¥6,105.74 |
2,000 | ¥4.74892 | ¥9,497.84 |
4,000 | ¥4.57933 | ¥18,317.32 |
10,000 | ¥4.40972 | ¥44,097.20 |