DGH505Q5R5 | |
---|---|
DigiKey Part Number | 338-DGH505Q5R5-ND |
Manufacturer | |
Manufacturer Product Number | DGH505Q5R5 |
Description | CAPACITOR 5F -10%, +30% 5.5V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 5.5 V Radial, Can 80mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.709" (18.00mm) | |
Size / Dimension | 1.024" L x 0.512" W (26.00mm x 13.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥34.03000 | ¥340.30 |
50 | ¥30.86720 | ¥1,543.36 |
100 | ¥25.48490 | ¥2,548.49 |
500 | ¥22.16088 | ¥11,080.44 |
1,000 | ¥20.57804 | ¥20,578.04 |
2,500 | ¥20.18229 | ¥50,455.72 |