A766EB396M1CLAE037

DigiKey Part Number
399-A766EB396M1CLAE037TR-ND - Tape & Reel (TR)
399-A766EB396M1CLAE037CT-ND - Cut Tape (CT)
399-A766EB396M1CLAE037DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A766EB396M1CLAE037
Description
CAP ALUM POLY 39UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A766EB396M1CLAE037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
37mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
102.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.05 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.53700¥25.37
50¥2.01800¥100.90
100¥1.66660¥166.66
500¥1.30174¥650.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.80555¥805.55
Manufacturers Standard Package