35PZE150M8X9

DigiKey Part Number
35PZE150M8X9-ND
Manufacturer
Manufacturer Product Number
35PZE150M8X9
Description
CAP ALUM POLY HYB 150UF 35V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35PZE150M8X9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.61000¥14.61
10¥9.41700¥94.17
50¥7.27380¥363.69
100¥6.61050¥661.05
500¥5.50040¥2,750.20
1,000¥5.16323¥5,163.23
3,000¥4.81245¥14,437.35
5,000¥4.60439¥23,021.95
Manufacturers Standard Package