A765EB107M1CLAE025 | |
---|---|
DigiKey Part Number | 399-13672-2-ND - Tape & Reel (TR) 399-13672-1-ND - Cut Tape (CT) 399-13672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB107M1CLAE025 |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB107M1CLAE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥3.95700 | ¥39.57 |
50 | ¥3.33480 | ¥166.74 |
100 | ¥2.71500 | ¥271.50 |
500 | ¥2.26230 | ¥1,131.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.90517 | ¥1,905.17 |
2,000 | ¥1.78609 | ¥3,572.18 |
5,000 | ¥1.66700 | ¥8,335.00 |
10,000 | ¥1.60747 | ¥16,074.70 |
25,000 | ¥1.54793 | ¥38,698.25 |
50,000 | ¥1.51816 | ¥75,908.00 |