A768MS476M1KLAE034 | |
---|---|
DigiKey Part Number | 399-A768MS476M1KLAE034TR-ND - Tape & Reel (TR) 399-A768MS476M1KLAE034CT-ND - Cut Tape (CT) 399-A768MS476M1KLAE034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS476M1KLAE034 |
Description | CAP ALUM POLY 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 34mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS476M1KLAE034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 34mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥5.47600 | ¥54.76 |
50 | ¥4.79100 | ¥239.55 |
100 | ¥3.90360 | ¥390.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.72630 | ¥1,490.52 |
800 | ¥2.92771 | ¥2,342.17 |
1,200 | ¥2.75033 | ¥3,300.40 |
2,000 | ¥2.57290 | ¥5,145.80 |
4,000 | ¥2.43981 | ¥9,759.24 |
10,000 | ¥2.35109 | ¥23,510.90 |
20,000 | ¥2.31205 | ¥46,241.00 |