Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,516 In Stock | 1 : ¥19.46000 Tray | Tray | Active | 10 F | ±20% | 3.8 V | 500mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | -15°C ~ 70°C | |||
8,374 In Stock 4,950 Factory | 1 : ¥31.61000 Bulk | Bulk | Active | 2.5 F | -10%, +30% | 5.5 V | 140mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.610" (15.50mm) | 0.827" L x 0.433" W (21.00mm x 11.00mm) | 0.984" (25.00mm) | -40°C ~ 85°C | |||
7,934 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | 1 F | 0%, +100% | 5 V | 200mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.453" (11.50mm) | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.787" (20.00mm) | -40°C ~ 65°C | |||
3,208 In Stock | 1 : ¥35.06000 Bulk | Bulk | Active | 5 F | 0%, +100% | 5.4 V | 100mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.709" (18.00mm) | 0.984" L x 0.492" W (25.00mm x 12.50mm) | 0.945" (24.00mm) | -40°C ~ 65°C | |||
7,074 In Stock 6,000 Factory | 1 : ¥39.57000 Bulk | Bulk | Active | 5 F | -10%, +30% | 5.5 V | 80mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.709" (18.00mm) | 1.024" L x 0.512" W (26.00mm x 13.00mm) | 1.142" (29.00mm) | -40°C ~ 85°C | |||
3,385 In Stock | 1 : ¥52.30000 Bulk | Bulk | Active | 7.5 F | -10%, +30% | 5.5 V | 90mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.709" (18.00mm) | 0.984" L x 0.492" W (25.00mm x 12.50mm) | 1.339" (34.00mm) | -40°C ~ 65°C | |||
146 In Stock | 1 : ¥66.66000 Bulk | Bulk | Active | 15 F | -10%, +20% | 5.4 V | 115mOhm @ 1kHz | 1000 Hrs @ 85°C | Wire Leads with Connector | User Defined | Radial, Can | - | 1.358" L x 1.339" W (34.50mm x 34.00mm) | 0.689" (17.50mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥32.76000 Bulk | Bulk | Active | 2.5 F | 0%, +100% | 5 V | 140mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.610" (15.50mm) | 0.787" L x 0.394" W (20.00mm x 10.00mm) | 0.945" (24.00mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥89.82000 Bulk | Bulk | Active | 15 F | -10%, +30% | 5.5 V | 35mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.933" (23.70mm) | 1.260" L x 0.630" W (32.00mm x 16.00mm) | 1.378" (35.00mm) | -40°C ~ 65°C |