SGC3S100

DigiKey Part Number
2447-SGC3S100TR-ND - Tape & Reel (TR)
2447-SGC3S100CT-ND - Cut Tape (CT)
2447-SGC3S100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SGC3S100
Description
CAP TRIMMER 3-10PF 100V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EW Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
3 ~ 10pF
Adjustment Type
Top
Voltage - Rated
100 V
Dielectric Material
Ceramic
Q @ Freq
600 @ 1MHz
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.061" (1.54mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
Low Profile
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.26000¥10.26
10¥8.63700¥86.37
25¥8.28880¥207.22
50¥8.11120¥405.56
100¥7.75830¥775.83
250¥7.05320¥1,763.30
500¥6.34782¥3,173.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.64243¥5,642.43
2,000¥5.28978¥10,579.56
3,000¥5.11345¥15,340.35
5,000¥4.93713¥24,685.65
10,000¥4.69028¥46,902.80
Manufacturers Standard Package