EEH-ZU1E471P

DigiKey Part Number
10-EEH-ZU1E471PTR-ND - Tape & Reel (TR)
10-EEH-ZU1E471PCT-ND - Cut Tape (CT)
10-EEH-ZU1E471PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZU1E471P
Description
CAP ALUM HYB 470UF 20% 25V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZU1E471P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
750 mA @ 100 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.75000¥16.75
10¥12.84800¥128.48
50¥11.80080¥590.04
100¥9.78530¥978.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥8.85100¥3,540.40
800¥7.37579¥5,900.63
1,200¥6.88413¥8,260.96
2,000¥6.63825¥13,276.50
4,000¥6.39238¥25,569.52
10,000¥6.26946¥62,694.60
Manufacturers Standard Package