Aluminum - Polymer Capacitors

Results: 3
Manufacturer
Chemi-ConKEMETPanasonic Electronic Components
Series
A766NPCAP™-PXEOS-CON™, SVPK
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Rated
6.3 V16 V
ESR (Equivalent Series Resistance)
15mOhm22mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C2000 Hrs @ 105°C5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Ripple Current @ Low Frequency
52 mA @ 120 Hz128.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.04 A @ 100 kHz2.57 A @ 100 kHz3.16 A @ 100 kHz
Height - Seated (Max)
0.236" (6.00mm)0.240" (6.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
16SVPK100M
16SVPK220M
CAP ALUM POLY 220UF 20% 16V SMD
Panasonic Electronic Components
807
In Stock
1 : ¥10.84000
Cut Tape (CT)
1,000 : ¥4.26311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
16 V
22mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
52 mA @ 120 Hz
1.04 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
APXE6R3ARA221MF61G
APXE6R3ARA221MF61G
CAP ALUM POLY 220UF 20% 6.3V SMD
Chemi-Con
0
In Stock
Check Lead Time
1 : ¥9.11000
Cut Tape (CT)
1,000 : ¥3.59458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
6.3 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.16 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766EB227M0JLAE022
CAP ALUM POLY 220UF 20% 6.3V SMD
KEMET
0
In Stock
Check Lead Time
1 : ¥4.10000
Cut Tape (CT)
1,000 : ¥1.09338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
6.3 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
128.5 mA @ 120 Hz
2.57 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 3

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.