Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,343 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥2.43823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 6.3 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | |||
2,153 In Stock | 1 : ¥42.53000 Cut Tape (CT) 1,000 : ¥22.09713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1500 µF | ±20% | 6.3 V | Molded | 35mOhm @ 100kHz | -55°C ~ 125°C | - | Surface Mount | 2924 (7360 Metric) | 0.287" L x 0.236" W (7.30mm x 6.00mm) | 0.079" (2.00mm) | - | H | - | General Purpose |