TCJB106M025R0150

DigiKey Part Number
478-9408-2-ND - Tape & Reel (TR)
478-9408-1-ND - Cut Tape (CT)
478-9408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB106M025R0150
Description
CAP TANT POLY 10UF 25V 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 1210 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJB106M025R0150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1210 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥4.68000¥46.80
50¥3.93740¥196.87
100¥3.20590¥320.59
500¥2.67180¥1,335.90
1,000¥2.24998¥2,249.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.10939¥4,218.78
4,000¥1.96875¥7,875.00
10,000¥1.89844¥18,984.40
14,000¥1.87031¥26,184.34
Manufacturers Standard Package