HV1020-2R7505-R

DigiKey Part Number
283-HV1020-2R7505-R-ND
Manufacturer
Manufacturer Product Number
HV1020-2R7505-R
Description
CAP 5F -10% +30% 2.7V T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 100Hz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
5 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
40mOhm @ 100Hz
Lifetime @ Temp.
1000 Hrs @ 65°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.878" (22.30mm)
Operating Temperature
-40°C ~ 65°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.38000¥19.38
10¥14.89300¥148.93
50¥13.68240¥684.12
100¥11.34430¥1,134.43
500¥9.12142¥4,560.71
1,000¥7.98116¥7,981.16
2,500¥7.69613¥19,240.33
5,000¥7.41111¥37,055.55
Manufacturers Standard Package