BCAP0005 P270 S01 | |
---|---|
DigiKey Part Number | 589-BCAP0005P270S01-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0005 P270 S01 |
Description | CAP 5F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥16.24700 | ¥162.47 |
50 | ¥14.92540 | ¥746.27 |
100 | ¥12.37550 | ¥1,237.55 |
500 | ¥9.95028 | ¥4,975.14 |
1,000 | ¥8.70650 | ¥8,706.50 |
4,000 | ¥8.08461 | ¥32,338.44 |
8,000 | ¥7.92913 | ¥63,433.04 |