BMOD0002 P005 B02 | |
---|---|
DigiKey Part Number | 589-BMOD0002P005B02-ND |
Manufacturer | |
Manufacturer Product Number | BMOD0002 P005 B02 |
Description | CAP 2.5F -10% +20% 5V T/H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5 V Radial, Can 85mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 85mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.417" (10.60mm) | |
Size / Dimension | 0.846" L x 0.472" W (21.50mm x 12.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥46.56600 | ¥465.66 |
50 | ¥41.79120 | ¥2,089.56 |
100 | ¥36.29880 | ¥3,629.88 |
500 | ¥32.83594 | ¥16,417.97 |
1,000 | ¥30.44787 | ¥30,447.87 |