JZ100

DigiKey Part Number
1674-1002-2-ND - Tape & Reel (TR)
1674-1002-1-ND - Cut Tape (CT)
1674-1002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JZ100
Description
CAP TRIMMER 2-10PF 125V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 ~ 10pF Trimmer Capacitor 125 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
2 ~ 10pF
Adjustment Type
Top
Voltage - Rated
125 V
Dielectric Material
Ceramic
Q @ Freq
1500 @ 1MHz
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.057" (1.45mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.31000¥29.31
10¥22.51900¥225.19
50¥20.34060¥1,017.03
100¥17.50330¥1,750.33
500¥13.71858¥6,859.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.77240¥12,772.40
2,000¥12.29940¥24,598.80
5,000¥12.06285¥60,314.25
Manufacturers Standard Package