TV1020-3R0605-R

DigiKey Part Number
283-TV1020-3R0605-R-ND
Manufacturer
Manufacturer Product Number
TV1020-3R0605-R
Description
CAP 6F -10% +30% 3V T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 F (EDLC) Supercapacitor 3 V Radial, Can 35mOhm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
6 F
Tolerance
-10%, +30%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 85°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.878" (22.30mm)
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.55000¥24.55
10¥18.86600¥188.66
50¥17.33580¥866.79
100¥14.37370¥1,437.37
500¥11.55678¥5,778.39
1,000¥10.11218¥10,112.18
2,500¥9.75102¥24,377.55
5,000¥9.38988¥46,949.40
Manufacturers Standard Package