RSCSK2243R3D02008U | |
---|---|
DigiKey Part Number | 604-RSCSK2243R3D02008UTR-ND - Tape & Reel (TR) 604-RSCSK2243R3D02008UCT-ND - Cut Tape (CT) 604-RSCSK2243R3D02008UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSCSK2243R3D02008U |
Description | CAP 220MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 200Ohm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | RSCSK2243R3D02008U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 200Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Opposite Sides | |
Lead Spacing | - | |
Size / Dimension | 0.268" Dia (6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥9.15400 | ¥91.54 |
50 | ¥8.35260 | ¥417.63 |
100 | ¥6.84210 | ¥684.21 |
500 | ¥5.46084 | ¥2,730.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.81845 | ¥7,227.68 |
3,000 | ¥4.49719 | ¥13,491.57 |
4,500 | ¥4.33658 | ¥19,514.61 |
10,500 | ¥4.17597 | ¥43,847.69 |
15,000 | ¥4.09566 | ¥61,434.90 |