Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
335 In Stock | 1 : ¥166.65000 Bulk | Bulk | Active | 1.66 F | -10%, +20% | 16.2 V | 420mOhm | 1000 Hrs @ 65°C | Wire Leads with Connector | User Defined | Module, Wire Leads | - | 2.520" L x 0.453" W (64.00mm x 11.50mm) | 1.417" (36.00mm) | -40°C ~ 65°C | |||
719 In Stock | 1 : ¥36.37000 Bulk | Bulk | Active | 600 mF | -10%, +30% | 9 V | 400mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.531" (13.50mm) | 1.047" L x 0.374" W (26.60mm x 9.50mm) | 0.866" (22.00mm) | -40°C ~ 65°C | |||
43 In Stock 40 Factory | 1 : ¥603.40000 Bulk | Bulk | Active | 18.3 F | -10%, +30% | 18 V | 97mOhm | 1000 Hrs @ 65°C | Cable with Connector | Chassis Mount | Module | - | 4.409" L x 0.768" W (112.00mm x 19.50mm) | 2.638" (67.00mm) | -40°C ~ 65°C | |||
49 In Stock 60 Factory | 1 : ¥354.40000 Bulk | Bulk | Active | 1.5 F | -10%, +30% | 30 V | 556mOhm | 1000 Hrs @ 65°C | Cable with Connector | Chassis Mount | Module | - | 2.598" L x 1.063" W (66.00mm x 27.00mm) | 1.457" (37.00mm) | -40°C ~ 65°C |