RSCSK2243R3D02011U

DigiKey Part Number
604-RSCSK2243R3D02011U-ND
Manufacturer
Manufacturer Product Number
RSCSK2243R3D02011U
Description
CAP 220MF -20% +80% 3.3V SMD
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Same Sides 200Ohm @ 1kHz 500 Hrs @ 60°C
Datasheet
 Datasheet
EDA/CAD Models
RSCSK2243R3D02011U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
3.3 V
ESR (Equivalent Series Resistance)
200Ohm @ 1kHz
Lifetime @ Temp.
500 Hrs @ 60°C
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Coin, Wide Terminals - Same Sides
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-10°C ~ 60°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥8.80100¥88.01
50¥8.02600¥401.30
200¥6.57565¥1,315.13
600¥5.24798¥3,148.79
1,000¥4.63058¥4,630.58
2,600¥4.32189¥11,236.91
5,000¥4.16756¥20,837.80
Manufacturers Standard Package