TCTOAS1A476M8R-ZB1 | |
---|---|
DigiKey Part Number | 478-TCTOAS1A476M8R-ZB1TR-ND - Tape & Reel (TR) 478-TCTOAS1A476M8R-ZB1CT-ND - Cut Tape (CT) 478-TCTOAS1A476M8R-ZB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOAS1A476M8R-ZB1 |
Description | CAP TANT POLY 47UF 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | AS | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥9.24400 | ¥92.44 |
50 | ¥8.43600 | ¥421.80 |
100 | ¥6.91160 | ¥691.16 |
500 | ¥5.51630 | ¥2,758.15 |
1,000 | ¥4.86734 | ¥4,867.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.93799 | ¥11,813.97 |