Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

3053 RD001

DigiKey Part Number
A2040R-1000-ND
Manufacturer
Manufacturer Product Number
3053 RD001
Description
HOOK-UP STRND 20AWG RED 1000'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Red 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,739.09000¥1,739.09
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG YELLOW 1000'
In-Stock: 15
Unit Price: ¥1,739.09000
HOOK-UP STRND 20AWG WHT 1000'
In-Stock: 49
Unit Price: ¥1,739.09000
HOOK-UP STRND 20AWG VIOLET 1000'
In-Stock: 10
Unit Price: ¥1,739.09000
HOOK-UP STRND 20AWG SLATE 1000'
In-Stock: 2
Unit Price: ¥1,739.09000
HOOK-UP STRND 20AWG BROWN
In-Stock: 2000
Unit Price: ¥1.74713
Alternate Length
HOOK-UP STRND 20AWG RED 100'
In-Stock: 185
Unit Price: ¥363.39000
HOOK-UP STRND 20AWG RED 5000'
In-Stock: 4
Unit Price: ¥5,744.63000