0430300003-12-R0 | |
---|---|
DigiKey Part Number | 0430300003-12-R0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-12-R0 |
Description | 12" PRE-CRIMP A2040R RED |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.64500 | ¥86.45 |
100 | ¥7.20160 | ¥720.16 |
1,000 | ¥5.76131 | ¥5,761.31 |
2,500 | ¥5.22120 | ¥13,053.00 |
5,000 | ¥5.04118 | ¥25,205.90 |