30-01565

DigiKey Part Number
839-30-01565-5-ND
Manufacturer
Manufacturer Product Number
30-01565
Description
CABLE 2COND 28AWG BLACK SHLD 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Foil, Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.99000¥133.99
5¥109.64800¥548.24
10¥85.28700¥852.87
Manufacturers Standard Package
Alternate Length
CABLE 2COND 28AWG BLACK SHLD
In-Stock: 153
Unit Price: ¥15.11039
CABLE 2COND 28AWG BLK SHLD 30M
In-Stock: 5
Unit Price: ¥798.36000
CABLE 2COND 28AWG BLACK SHLD 1M
In-Stock: 31
Unit Price: ¥28.53000
CABLE 2COND 28AWG BLK SHLD METER
In-Stock: 0
Unit Price: ¥28.82000