30-00522

DigiKey Part Number
T1351-153-ND
Manufacturer
Manufacturer Product Number
30-00522
Description
CABLE 8COND 28AWG BLACK 502'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.183" (4.65mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,519.46000¥2,519.46
3¥2,330.83667¥6,992.51
5¥2,250.00800¥11,250.04
7¥2,196.10571¥15,372.74
10¥2,142.21800¥21,422.18
25¥2,007.48600¥50,187.15
Manufacturers Standard Package
Alternate Length
CABLE 8COND 28AWG BLACK 1M
In-Stock: 48
Unit Price: ¥28.02000
CABLE 8COND 28AWG BLACK 5M
In-Stock: 9
Unit Price: ¥131.46000
CABLE 8COND 28AWG BLACK 30M
In-Stock: 7
Unit Price: ¥772.41000