21458-24-2-0500-0104-1-TS | |
---|---|
DigiKey Part Number | CN200BR-500-ND |
Manufacturer | |
Manufacturer Product Number | 21458-24-2-0500-0104-1-TS |
Description | CABLE 2COND 24AWG BLK/RED 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 24 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.114" (2.89mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,416.33000 | ¥1,416.33 |
5 | ¥1,125.53000 | ¥5,627.65 |
10 | ¥1,023.20700 | ¥10,232.07 |
25 | ¥899.34320 | ¥22,483.58 |
50 | ¥813.17860 | ¥40,658.93 |
100 | ¥700.08810 | ¥70,008.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/360/357/CN210BW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/462/CN210WR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/404/131/CN190BR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/404/131/CN190BR_tmb.jpg)