R30-5100 | |
---|---|
DigiKey Part Number | 40-R30-5100-ND |
Manufacturer | |
Manufacturer Product Number | R30-5100 |
Description | 30 AWG WIRE DISPENSER WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG Multiple Polyvinylidene Fluoride (PVDF) 100' (30.5m) With Dispenser |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | - | |
Length | 100' (30.5m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Multiple | |
Ratings | - | |
Features | With Dispenser | |
Operating Temperature | 105°C | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥778.59000 | ¥778.59 |
3 | ¥720.29667 | ¥2,160.89 |
5 | ¥695.31400 | ¥3,476.57 |
7 | ¥678.65857 | ¥4,750.61 |
10 | ¥662.00600 | ¥6,620.06 |
25 | ¥620.37440 | ¥15,509.36 |
50 | ¥592.11380 | ¥29,605.69 |