19000005193

DigiKey Part Number
1195-4068-ND
Manufacturer
Manufacturer Product Number
19000005193
Description
CABLE GLAND 13-18.01MM M25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M25 Black
Datasheet
 Datasheet
EDA/CAD Models
19000005193 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.512" (13.00mm)
Outside Cable Diameter (Max)
0.709" (18.01mm)
Thread Size
M25
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.69000¥60.69
10¥54.84500¥548.45
30¥51.81300¥1,554.39
50¥50.54940¥2,527.47
100¥48.02170¥4,802.17
250¥42.96712¥10,741.78
500¥40.43954¥20,219.77
1,000¥35.38460¥35,384.60
2,500¥33.61538¥84,038.45
Manufacturers Standard Package