FCCS-1 | |
---|---|
DigiKey Part Number | RPC2180-ND |
Manufacturer | |
Manufacturer Product Number | FCCS-1 |
Description | CBL CLIP FLAT NATURAL PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Push In 0.590" L x 0.134" H (14.99mm x 3.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCCS-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Locking | |
Opening Size | 0.590" L x 0.134" H (14.99mm x 3.40mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.060" (26.92mm) | |
Width | 0.280" (7.11mm) | |
Height | 0.290" (7.36mm) | |
Panel Hole Size | 0.102" x 0.209" (2.59mm x 5.31mm), Rectangular | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.062" (0.79mm ~ 1.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.47700 | ¥34.77 |
25 | ¥3.06040 | ¥76.51 |
50 | ¥2.81220 | ¥140.61 |
100 | ¥2.70250 | ¥270.25 |
250 | ¥2.42692 | ¥606.73 |
500 | ¥2.31658 | ¥1,158.29 |
1,000 | ¥1.93046 | ¥1,930.46 |
2,500 | ¥1.76499 | ¥4,412.48 |