500023-1 | |
---|---|
DigiKey Part Number | 500023-1-ND |
Manufacturer | |
Manufacturer Product Number | 500023-1 |
Description | SPIRAL WRAP 1/8" X 50' NATURAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 50.00' (15.24m) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 500023-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥60.34340 | ¥3,017.17 |
100 | ¥57.32710 | ¥5,732.71 |
250 | ¥56.03388 | ¥14,008.47 |
500 | ¥54.74070 | ¥27,370.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/138/007/500023-1_tmb.jpg)