500023-1 | |
---|---|
DigiKey Part Number | 484-500023-1-DS-ND |
Manufacturer | |
Manufacturer Product Number | 500023-1 |
Description | SPIRALWRAP 1/8" NATURAL FOOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X Enter Number of Feet in Order Quantity Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | Enter Number of Feet in Order Quantity | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Spool Size | 50.00' (15.24m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.54000 | ¥124.54 |
5 | ¥118.88200 | ¥594.41 |
10 | ¥90.57200 | ¥905.72 |
25 | ¥84.91000 | ¥2,122.75 |
50 | ¥79.25000 | ¥3,962.50 |
100 | ¥75.28760 | ¥7,528.76 |