Cable Supports and Fasteners

Results: 5
Opening Size
0.188" (4.78mm)0.250" (6.35mm)0.375" (9.53mm)0.438" (11.13mm)0.500" (12.70mm)
Material Thickness
0.057" (1.45mm)0.068" (1.73mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
NM-4-R4
NM-4-R4
CBL CLAMP P-TYPE GREEN FASTENER
Essentra Components
506
In Stock
1 : ¥15.90000
Bulk
Bulk
Active
Clamp, P-Type
Ribbed
0.250" (6.35mm)
Fastener
Polyamide (PA66), Nylon 6/6
Green
-
0.503" (12.78mm)
-
0.206" (5.23mm)
0.057" (1.45mm)
UL94 V-2
-
Eyelet, Heat Stabilized
NM-3-R3
NM-3-R3
CBL CLAMP P-TYPE GREEN FASTENER
Essentra Components
432
In Stock
1 : ¥15.90000
Bulk
Bulk
Active
Clamp, P-Type
Ribbed
0.188" (4.78mm)
Fastener
Polyamide (PA66), Nylon 6/6
Green
-
0.503" (12.78mm)
-
0.206" (5.23mm)
0.057" (1.45mm)
UL94 V-2
-
Eyelet, Heat Stabilized
NM-6-R6
NM-6-R6
CBL CLAMP P-TYPE GREEN FASTENER
Essentra Components
444
In Stock
1 : ¥17.51000
Bulk
Bulk
Active
Clamp, P-Type
Ribbed
0.375" (9.53mm)
Fastener
Polyamide (PA66), Nylon 6/6
Green
-
0.503" (12.78mm)
-
0.206" (5.23mm)
0.068" (1.73mm)
UL94 V-2
-
Eyelet, Heat Stabilized
NM-8-R8
NM-8-R8
CBL CLAMP P-TYPE GREEN FASTENER
Essentra Components
305
In Stock
1 : ¥21.25000
Bulk
Bulk
Active
Clamp, P-Type
Ribbed
0.500" (12.70mm)
Fastener
Polyamide (PA66), Nylon 6/6
Green
-
0.503" (12.78mm)
-
0.206" (5.23mm)
0.068" (1.73mm)
UL94 V-2
-
Eyelet, Heat Stabilized
NM-7-R7
NM-7-R7
CBL CLAMP P-TYPE GREEN FASTENER
Essentra Components
477
In Stock
1 : ¥18.70000
Bulk
Bulk
Active
Clamp, P-Type
Ribbed
0.438" (11.13mm)
Fastener
Polyamide (PA66), Nylon 6/6
Green
-
0.503" (12.78mm)
-
0.206" (5.23mm)
0.068" (1.73mm)
UL94 V-2
-
Eyelet, Heat Stabilized
Showing
of 5

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.