Spiral Wrap, Expandable Sleeving

Results: 14
Series
Clean Cut®F6®Flexo® PET
Packaging
BoxSpool
Type
Self WrapSleeve
Type Attributes
ExpandableSplit Flexible Tube
Diameter - Inside, Non-Expanded
0.250" (6.35mm)0.375" (9.53mm)0.500" (12.70mm)0.750" (19.05mm)1.000" (25.40mm)1.250" (31.75mm)1.500" (38.10mm)2.000" (50.80mm)
Diameter - Inside, Expanded
0.438" (11.13mm)0.625" (15.88mm)0.750" (19.05mm)1.000" (25.40mm)1.500" (38.10mm)1.750" (44.45mm)2.000" (50.80mm)3.500" (88.90mm)-
Length
50.00' (15.24m)100' (30.48m)150' (45.72m)200' (60.96m)250' (76.20m)500' (152.40m)1000' (304.80m)
Wall Thickness
0.024" (0.61mm)0.025" (0.64mm)0.038" (0.96mm)
Heat Protection
-Heat Resistant
Abrasion Protection
Abrasion and Cut ResistantAbrasion and Cut Resistant, Fray Resistant
Liquid Protection
-Gasoline Resistant
Environment Protection
-UV Resistant
Features
Chemical Resistant, Clean CutChemical Resistant, Clean Cut, Solvent ResistantClean Cut
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
CCP0.50BK
CCP0.50BK100
EXPAND SLEEVE 1/2" X 100' BLACK
Techflex
205
In Stock
1 : ¥398.71000
Spool
Spool
Active
Sleeve
Expandable
0.500" (12.70mm)
0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
F6N0.75BK
F6N0.75BK100
SELF WRAP 3/4" X 100' BLACK
Techflex
211
In Stock
1 : ¥686.30000
Box
Box
Active
Self Wrap
Split Flexible Tube
0.750" (19.05mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.025" (0.64mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N0.50BK
F6N0.50BK150
SELF WRAP 1/2" X 150' BLACK
Techflex
384
In Stock
1 : ¥809.74000
Box
Box
Active
Self Wrap
Split Flexible Tube
0.500" (12.70mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
150' (45.72m)
0.025" (0.64mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N1.00BK
F6N1.00BK100
SELF WRAP 1" X 100' BLACK
Techflex
42
In Stock
1 : ¥954.60000
Box
Box
Active
Self Wrap
Split Flexible Tube
1.000" (25.40mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.038" (0.96mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
PTN0.xxBK
PTN0.50BK500
EXPAND SLEEVE 1/2" X 500' BLACK
Techflex
222
In Stock
1 : ¥987.50000
Spool
Spool
Active
Sleeve
Expandable
0.500" (12.70mm)
0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
500' (152.40m)
0.025" (0.64mm)
-70°C ~ 125°C
Heat Resistant
Abrasion and Cut Resistant
Gasoline Resistant
UV Resistant
Chemical Resistant, Clean Cut, Solvent Resistant
UL94 V-0
-
CCP0.38BK
CCP0.38BK500
EXPAND SLEEVING 3/8" X 500' BLK
Techflex
123
In Stock
1 : ¥1,189.15000
Spool
Spool
Active
Sleeve
Expandable
0.375" (9.53mm)
0.625" (15.88mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
500' (152.40m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
F6N2.00BK
F6N2.00BK50
SELF WRAP 2" X 50' BLACK
Techflex
68
In Stock
1 : ¥1,288.70000
Box
Box
Active
Self Wrap
Split Flexible Tube
2.000" (50.80mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
50.00' (15.24m)
0.038" (0.96mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
CCP0.50BK
CCP0.50BK500
EXPAND SLEEVE 1/2" X 500' BLACK
Techflex
37
In Stock
1 : ¥1,333.16000
Spool
Spool
Active
Sleeve
Expandable
0.500" (12.70mm)
0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
500' (152.40m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP0.25BK
CCP0.25BK1000
EXPAND SLEEVE 1/4" X 1000' BLK
Techflex
167
In Stock
1 : ¥1,538.89000
Spool
Spool
Active
Sleeve
Expandable
0.250" (6.35mm)
0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
1000' (304.80m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP0.75BK
CCP0.75BK250
EXPAND SLEEVING 3/4" X 250' BLK
Techflex
15
In Stock
1 : ¥839.41000
Spool
Spool
Active
Sleeve
Expandable
0.750" (19.05mm)
1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
250' (76.20m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP1.25BK
CCP1.25BK250
EXPAND SLEEVE 1.25" X 250' BLK
Techflex
7
In Stock
1 : ¥1,189.15000
Spool
Spool
Active
Sleeve
Expandable
1.250" (31.75mm)
1.500" (38.10mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
250' (76.20m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
PTN0.xxBK
PTN2.00BK200
EXPANDABLE SLEEVE 2" X 200' BLK
Techflex
17
In Stock
1 : ¥1,612.94000
Spool
Spool
Active
Sleeve
Expandable
2.000" (50.80mm)
3.500" (88.90mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
200' (60.96m)
0.025" (0.64mm)
-70°C ~ 125°C
Heat Resistant
Abrasion and Cut Resistant
Gasoline Resistant
UV Resistant
Chemical Resistant, Clean Cut, Solvent Resistant
UL94 V-0
-
CCP1.50BK
CCP1.50BK250
EXPAND SLEEVE 1.5" X 250' BLACK
Techflex
13
In Stock
1 : ¥1,503.95000
Spool
Spool
Active
Sleeve
Expandable
1.500" (38.10mm)
2.000" (50.80mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
250' (76.20m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
PTN0.xxBK
PTN1.25BK250
EXPAND SLEEVE 1.25" X 250' BLK
Techflex
0
In Stock
Check Lead Time
1 : ¥987.50000
Spool
Spool
Active
Sleeve
Expandable
1.250" (31.75mm)
1.750" (44.45mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
250' (76.20m)
0.025" (0.64mm)
-70°C ~ 125°C
Heat Resistant
Abrasion and Cut Resistant
Gasoline Resistant
UV Resistant
Chemical Resistant, Clean Cut, Solvent Resistant
UL94 V-0
-
Showing
of 14

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.