G1303/8 BK007 | |
---|---|
DigiKey Part Number | AG1303/8BK-50-ND |
Manufacturer | |
Manufacturer Product Number | G1303/8 BK007 |
Description | SELF WRAP 3/8" X 50' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,375.52000 | ¥1,375.52 |
10 | ¥1,262.22700 | ¥12,622.27 |
25 | ¥1,213.67920 | ¥30,341.98 |
50 | ¥1,173.22260 | ¥58,661.13 |
100 | ¥1,108.49290 | ¥110,849.29 |
250 | ¥1,076.12864 | ¥269,032.16 |
500 | ¥1,065.47380 | ¥532,736.90 |