Q2-F-3/32-01-QB48IN-25 | |
---|---|
DigiKey Part Number | Q2F332B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/32-01-QB48IN-25 |
Description | HEATSHRINK 0.093" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
5 | ¥4.03000 | ¥20.15 |
10 | ¥3.06900 | ¥30.69 |
25 | ¥2.90400 | ¥72.60 |
50 | ¥2.74420 | ¥137.21 |
100 | ¥2.58270 | ¥258.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/060/q2-f-3%2032-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/060/q2-f-3%2032-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/060/q2-f-3%2032-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/060/q2-f-3%2032-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/060/q2-f-3%2032-01-qb48in-25_tmb.jpg)