EPS-300 3/8" BL48"BX | |
---|---|
DigiKey Part Number | EPS3038K-ND |
Manufacturer | |
Manufacturer Product Number | EPS-300 3/8" BL48"BX |
Description | HEATSHRINK EPS300 3/8"X 4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.120" (3.05mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.96000 | ¥191.96 |
5 | ¥161.62600 | ¥808.13 |
10 | ¥146.46700 | ¥1,464.67 |
25 | ¥136.36640 | ¥3,409.16 |
50 | ¥131.31660 | ¥6,565.83 |
100 | ¥128.28590 | ¥12,828.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/140/027/EPS3038K-2-ND_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/140/027/EPS3038K-2-ND_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/140/027/EPS3038K-2-ND_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/140/027/EPS3038K-2-ND_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/140/027/EPS3038K-2-ND_tmb.jpg)