Cable and Cord Grips

Results: 4
Packaging
BagBulk
Outside Cable Diameter (Min)
0.354" (9.00mm)0.512" (13.00mm)
Outside Cable Diameter (Max)
0.630" (16.00mm)0.709" (18.01mm)
Material
BrassPolyamide (PA), Nylon
Includes
-Clamping Ring
Color
-Gray
Ingress Protection
IP68 - Dust Tight, WaterproofIP68/IP69K - Dust Tight, Water Resistant, Waterproof
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
19000005091
19000005091
CABLE GLAND 9-18.01MM M25 BRASS
HARTING
223
In Stock
1 : ¥189.74000
Bulk
Bulk
Active
Cable Gland
0.354" (9.00mm)
0.709" (18.01mm)
M25
-
-
-
Brass
Clamping Ring
-
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
19000005092
19000005092
CABLE GLAND 13-18.01MM M25 BRASS
HARTING
101
In Stock
1 : ¥159.74000
Bag
Bag
Active
Cable Gland
0.512" (13.00mm)
0.709" (18.01mm)
M25
-
-
-
Brass
Clamping Ring
-
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
19000005090
19000005090
CABLE GLAND 9-16MM M25 BRASS
HARTING
62
In Stock
1 : ¥163.31000
Bag
Bag
Active
Cable Gland
0.354" (9.00mm)
0.630" (16.00mm)
M25
-
-
-
Brass
Clamping Ring
-
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
19000005192
19000005192
CABLE GLAND 13-18.01MM M25
HARTING
17
In Stock
1 : ¥63.22000
Bulk
Bulk
Active
Cable Gland
0.512" (13.00mm)
0.709" (18.01mm)
M25
-
-
-
Polyamide (PA), Nylon
-
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
Showing
of 4

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.