CABLE 329 RF-150-A | |
---|---|
DigiKey Part Number | 2072-CABLE329RF-150-A-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 329 RF-150-A |
Description | CBL ASSY MHF1-NTYPE JK-PL 5.906" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial IPEX MHF1 to N-Type RG-178 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 329 RF-150-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GradConn | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | IPEX MHF1 to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | IPEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.87000 | ¥188.87 |
10 | ¥163.64300 | ¥1,636.43 |
25 | ¥155.10520 | ¥3,877.63 |
50 | ¥152.85800 | ¥7,642.90 |
100 | ¥134.87410 | ¥13,487.41 |
250 | ¥125.88248 | ¥31,470.62 |
500 | ¥123.18508 | ¥61,592.54 |