ETRX357HR | |
---|---|
DigiKey Part Number | 336-4397-2-ND - Tape & Reel (TR) 336-4397-1-ND - Cut Tape (CT) 336-4397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETRX357HR |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ETRX357HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 18dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EM357 | |
Memory Size | 192kB Flash, 12kB RAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 22mA ~ 28.5mA | |
Current - Transmitting | 23.5mA ~ 42mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.64000 | ¥251.64 |
10 | ¥232.29600 | ¥2,322.96 |
25 | ¥212.93520 | ¥5,323.38 |
100 | ¥196.80320 | ¥19,680.32 |
250 | ¥187.12400 | ¥46,781.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥174.21883 | ¥104,531.30 |