ETRX3587HR | |
---|---|
DigiKey Part Number | 336-4151-2-ND - Tape & Reel (TR) 336-4151-1-ND - Cut Tape (CT) 336-4151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETRX3587HR |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EM3585 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 27mA | |
Current - Transmitting | 32mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.28000 | ¥284.28 |
10 | ¥262.43300 | ¥2,624.33 |
25 | ¥240.56080 | ¥6,014.02 |
100 | ¥222.33570 | ¥22,233.57 |
250 | ¥211.40144 | ¥52,850.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥196.82215 | ¥118,093.29 |