Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | USB In-Vehicle | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 3A | |
Charge Time | - | |
Voltage - Input | 9 ~ 16VDC | |
Power - Max | - | |
Size / Dimension | 1.69" L x 1.59" W x 0.80" H (43.0mm x 40.5mm x 20.3mm) | |
Mounting Type | Panel Mount | |
Termination Style | USB A Receptacle, USB C Receptacle | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.23000 | ¥354.23 |
5 | ¥351.42400 | ¥1,757.12 |
10 | ¥348.61100 | ¥3,486.11 |
25 | ¥337.36400 | ¥8,434.10 |
50 | ¥326.12100 | ¥16,306.05 |
192 | ¥314.87443 | ¥60,455.89 |