54-00168

DigiKey Part Number
839-54-00168-ND
Manufacturer
Manufacturer Product Number
54-00168
Description
CONN JACK R/A PCB 3.5X1.35MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
54-00168 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.35mm ID (0.053"), 3.50mm OD (0.138")
Actual Diameter
0.051" (1.30mm ID), 0.169" (4.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
48V
Current Rating (Amps)
5.5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Silver
Body Material
Brass
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Thread Size
-
Body Color
Black
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.86000¥48.60
25¥4.44320¥111.08
40¥4.18300¥167.32
80¥4.00838¥320.67
230¥3.65978¥841.75
500¥3.48556¥1,742.78
1,000¥2.87557¥2,875.57
2,500¥2.61420¥6,535.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.