MJ-3523-SMT-TR | |
---|---|
DigiKey Part Number | CP-3523MJTR-ND - Tape & Reel (TR) CP-3523MJCT-ND - Cut Tape (CT) CP-3523MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJ-3523-SMT-TR |
Description | CONN JACK MONO 3.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MJ-3523-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.02800 | ¥70.28 |
25 | ¥6.74200 | ¥168.55 |
50 | ¥6.59900 | ¥329.95 |
100 | ¥6.31170 | ¥631.17 |
250 | ¥5.73800 | ¥1,434.50 |
500 | ¥5.16414 | ¥2,582.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.59043 | ¥4,590.43 |
2,000 | ¥4.30350 | ¥8,607.00 |
3,000 | ¥4.16004 | ¥12,480.12 |
5,000 | ¥4.01660 | ¥20,083.00 |
10,000 | ¥3.81577 | ¥38,157.70 |