JACK-C-PC-10A-RA(R) | |
---|---|
DigiKey Part Number | 1939-1086-ND |
Manufacturer | |
Manufacturer Product Number | JACK-C-PC-10A-RA(R) |
Description | CONN PWR JACK 2.10MMX5.50MM SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JACK-C-PC-10A-RA(R) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 50VDC | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Polyphthalamide (PPA) | |
Contact Material | Copper | |
Thread Size | - | |
Body Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.92000 | ¥269.20 |
25 | ¥25.49320 | ¥637.33 |
50 | ¥24.90040 | ¥1,245.02 |
100 | ¥23.71480 | ¥2,371.48 |
250 | ¥20.75044 | ¥5,187.61 |
500 | ¥20.15770 | ¥10,078.85 |
1,000 | ¥17.19330 | ¥17,193.30 |
3,000 | ¥16.00753 | ¥48,022.59 |