WR9ME1500CCP-F(R6B) | |
---|---|
DigiKey Part Number | 1939-1487-ND |
Manufacturer | |
Manufacturer Product Number | WR9ME1500CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.89" L x 1.38" W x 2.54" H (73.5mm x 35.0mm x 64.4mm) | |
Approval Agency | CE, EAC, LPS, SIQ, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
5 | ¥47.51800 | ¥237.59 |
10 | ¥46.26200 | ¥462.62 |
25 | ¥44.02440 | ¥1,100.61 |