PJ-002AH-SMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 1,901
Unit Price: ¥1,471.00000
Datasheet

PJ-002AH-SMT-TR

DigiKey Part Number
CP-002AHPJTR-ND - Tape & Reel (TR)
CP-002AHPJCT-ND - Cut Tape (CT)
CP-002AHPJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-002AH-SMT-TR
Description
CONN PWR JACK 2X5.5MM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-002AH-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.256" (6.50mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.350" (8.90mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Nickel
Body Material
-
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.18000¥10.18
10¥8.89100¥88.91
25¥8.51520¥212.88
50¥8.32640¥416.32
100¥7.94710¥794.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥8.44460¥2,533.38
600¥7.77783¥4,666.70
900¥7.55558¥6,800.02
1,500¥6.44448¥9,666.72
3,000¥6.22224¥18,666.72
7,500¥5.91114¥44,333.55
Manufacturers Standard Package