DCJ200-05-A-K1-A | |
---|---|
DigiKey Part Number | 2073-DCJ200-05-A-K1-ATR-ND - Tape & Reel (TR) 2073-DCJ200-05-A-K1-ACT-ND - Cut Tape (CT) 2073-DCJ200-05-A-K1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCJ200-05-A-K1-A |
Description | DC POWER JACK, SMT, HORIZONTAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.05mm ID (0.081"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DCJ200-05-A-K1-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.05mm ID (0.081"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide, Solder Retention | |
Insulation Color | - | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.05200 | ¥70.52 |
25 | ¥6.76160 | ¥169.04 |
50 | ¥6.61720 | ¥330.86 |
100 | ¥6.32980 | ¥632.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.75476 | ¥1,438.69 |
500 | ¥5.17908 | ¥2,589.54 |
750 | ¥5.03524 | ¥3,776.43 |
1,250 | ¥4.60366 | ¥5,754.57 |
1,750 | ¥4.31592 | ¥7,552.86 |
2,500 | ¥4.17206 | ¥10,430.15 |
6,250 | ¥4.02820 | ¥25,176.25 |
12,500 | ¥3.74048 | ¥46,756.00 |