SJ-3552B-MSMT-TR-67

DigiKey Part Number
102-6038-2-ND - Tape & Reel (TR)
102-6038-1-ND - Cut Tape (CT)
102-6038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ-3552B-MSMT-TR-67
Description
STEREO JACK, IP67, 3.5, 6 CONDUC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-3552B-MSMT-TR-67 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
5 Conductor (TRRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
5 Conductors, 6 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Board Cutout, Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
IP67
Insulation Color
-
Operating Temperature
-30°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
2 pcs - 1 Connector, 1 O-Ring
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Copper Alloy, Titanium (Ti)
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.11000¥37.11
10¥33.70100¥337.01
25¥31.92320¥798.08
50¥31.18080¥1,559.04
100¥29.69650¥2,969.65
250¥25.98404¥6,496.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥29.64437¥17,786.62
1,200¥25.28490¥30,341.88
1,800¥24.41304¥43,943.47
3,000¥23.54112¥70,623.36
Manufacturers Standard Package